
EXB-V4V820JV | |
|---|---|
DigiKey Part Number | Y2820TR-ND - Tape & Reel (TR) Y2820CT-ND - Cut Tape (CT) Y2820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V820JV |
Description | RES ARRAY 2 RES 82 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 82 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Concave | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥36.00000 | ¥36 |
| 10 | ¥22.70000 | ¥227 |
| 25 | ¥19.16000 | ¥479 |
| 50 | ¥16.96000 | ¥848 |
| 100 | ¥15.01000 | ¥1,501 |
| 250 | ¥12.90400 | ¥3,226 |
| 500 | ¥11.58000 | ¥5,790 |
| 1,000 | ¥10.45300 | ¥10,453 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.61380 | ¥43,069 |
| 10,000 | ¥7.94410 | ¥79,441 |
| 15,000 | ¥7.60000 | ¥114,000 |
| 25,000 | ¥7.21072 | ¥180,268 |
| 35,000 | ¥6.97874 | ¥244,256 |
| 50,000 | ¥6.75210 | ¥337,605 |
| Unit Price without JCT: | ¥36.00000 |
|---|---|
| Unit Price with JCT: | ¥39.60000 |

