
EXB-V4V272JV | |
|---|---|
DigiKey Part Number | Y2272TR-ND - Tape & Reel (TR) Y2272CT-ND - Cut Tape (CT) Y2272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V272JV |
Description | RES ARRAY 2 RES 2.7K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.7k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Concave | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.45400 | ¥17,270 |
| 10,000 | ¥3.04100 | ¥30,410 |
| 15,000 | ¥2.83147 | ¥42,472 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥21.60000 | ¥216 |
| 25 | ¥18.12000 | ¥453 |
| 50 | ¥15.96000 | ¥798 |
| 100 | ¥14.15000 | ¥1,415 |
| 250 | ¥12.14000 | ¥3,035 |
| 500 | ¥10.88800 | ¥5,444 |
| 1,000 | ¥9.82100 | ¥9,821 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥25.00000 | ¥250 |
| 25 | ¥20.04000 | ¥501 |
| 50 | ¥17.06000 | ¥853 |
| 100 | ¥14.56000 | ¥1,456 |
| 250 | ¥11.91600 | ¥2,979 |
| 500 | ¥10.30000 | ¥5,150 |
| 1,000 | ¥8.95000 | ¥8,950 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

