
EXB-N8V271JX | |
---|---|
DigiKey Part Number | Y10271TR-ND - Tape & Reel (TR) Y10271CT-ND - Cut Tape (CT) Y10271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V271JX |
Description | RES ARRAY 4 RES 270 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V271JX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 270 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥21.00000 | ¥21 |
10 | ¥12.70000 | ¥127 |
25 | ¥10.76000 | ¥269 |
50 | ¥9.42000 | ¥471 |
100 | ¥8.32000 | ¥832 |
250 | ¥7.10800 | ¥1,777 |
500 | ¥6.34600 | ¥3,173 |
1,000 | ¥5.69700 | ¥5,697 |
5,000 | ¥4.54260 | ¥22,713 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥4.24800 | ¥42,480 |
20,000 | ¥3.92060 | ¥78,412 |
30,000 | ¥3.75247 | ¥112,574 |
50,000 | ¥3.56214 | ¥178,107 |
70,000 | ¥3.44879 | ¥241,415 |
100,000 | ¥3.33800 | ¥333,800 |
120,000 | ¥3.28488 | ¥394,186 |
240,000 | ¥3.10256 | ¥744,614 |
250,000 | ¥3.09272 | ¥773,180 |
Unit Price without JCT: | ¥21.00000 |
---|---|
Unit Price with JCT: | ¥23.10000 |