
EXB-38V684JV | |
|---|---|
DigiKey Part Number | Y9684TR-ND - Tape & Reel (TR) Y9684CT-ND - Cut Tape (CT) Y9684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V684JV |
Description | RES ARRAY 4 RES 680K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V684JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 680k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.30000 | ¥93 |
| 25 | ¥7.68000 | ¥192 |
| 50 | ¥6.76000 | ¥338 |
| 100 | ¥5.97000 | ¥597 |
| 250 | ¥5.07600 | ¥1,269 |
| 500 | ¥4.51800 | ¥2,259 |
| 1,000 | ¥4.04200 | ¥4,042 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.25860 | ¥16,293 |
| 10,000 | ¥2.97570 | ¥29,757 |
| 15,000 | ¥2.83027 | ¥42,454 |
| 25,000 | ¥2.66584 | ¥66,646 |
| 35,000 | ¥2.56780 | ¥89,873 |
| 50,000 | ¥2.47200 | ¥123,600 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

