0201x2, 0402x2, 0603x2 Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-34V683JV

DigiKey Part Number
Y8683TR-ND - Tape & Reel (TR)
Y8683CT-ND - Cut Tape (CT)
Y8683DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-34V683JV
Description
RES ARRAY 2 RES 68K OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-34V683JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
68k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Convex
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥30.00000¥30
10¥16.50000¥165
25¥13.24000¥331
50¥11.22000¥561
100¥9.58000¥958
250¥7.79200¥1,948
500¥6.71200¥3,356
1,000¥5.81200¥5,812
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000¥3.20096¥160,048
Unit Price without JCT:¥30.00000
Unit Price with JCT:¥33.00000