
EXB-34V392JV | |
|---|---|
DigiKey Part Number | Y8392TR-ND - Tape & Reel (TR) Y8392CT-ND - Cut Tape (CT) Y8392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-34V392JV |
Description | RES ARRAY 2 RES 3.9K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-34V392JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3.9k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥15.40000 | ¥154 |
| 25 | ¥12.88000 | ¥322 |
| 50 | ¥11.34000 | ¥567 |
| 100 | ¥10.02000 | ¥1,002 |
| 250 | ¥8.57200 | ¥2,143 |
| 500 | ¥7.66000 | ¥3,830 |
| 1,000 | ¥6.88900 | ¥6,889 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.62160 | ¥28,108 |
| 10,000 | ¥5.16200 | ¥51,620 |
| 15,000 | ¥4.92587 | ¥73,888 |
| 25,000 | ¥4.65872 | ¥116,468 |
| 35,000 | ¥4.49954 | ¥157,484 |
| 50,000 | ¥4.34400 | ¥217,200 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

