27k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-34V273JV

DigiKey Part Number
Y8273TR-ND - Tape & Reel (TR)
Y8273CT-ND - Cut Tape (CT)
Y8273DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-34V273JV
Description
RES ARRAY 2 RES 27K OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-34V273JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
27k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Convex
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,435
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥25.00000¥25
10¥15.40000¥154
25¥12.88000¥322
50¥11.34000¥567
100¥10.02000¥1,002
250¥8.57200¥2,143
500¥7.66000¥3,830
1,000¥6.88900¥6,889
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥5.62160¥28,108
10,000¥5.16200¥51,620
15,000¥4.92587¥73,888
25,000¥4.65872¥116,468
35,000¥4.49954¥157,484
50,000¥4.34400¥217,200
Manufacturers Standard Package
Unit Price without JCT:¥25.00000
Unit Price with JCT:¥27.50000