
EXB-28V273JX | |
|---|---|
DigiKey Part Number | Y7273TR-ND - Tape & Reel (TR) Y7273CT-ND - Cut Tape (CT) Y7273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V273JX |
Description | RES ARRAY 4 RES 27K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28V273JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 27k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.00000 | ¥70 |
| 25 | ¥5.92000 | ¥148 |
| 50 | ¥5.14000 | ¥257 |
| 100 | ¥4.53000 | ¥453 |
| 250 | ¥3.83600 | ¥959 |
| 500 | ¥3.40600 | ¥1,703 |
| 1,000 | ¥3.04000 | ¥3,040 |
| 5,000 | ¥2.38780 | ¥11,939 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.21750 | ¥22,175 |
| 20,000 | ¥2.03230 | ¥40,646 |
| 30,000 | ¥1.93713 | ¥58,114 |
| 50,000 | ¥1.82944 | ¥91,472 |
| 70,000 | ¥1.76524 | ¥123,567 |
| 100,000 | ¥1.70256 | ¥170,256 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

