
EXB-28N180JX | |
---|---|
DigiKey Part Number | P16159TR-ND - Tape & Reel (TR) P16159CT-ND - Cut Tape (CT) P16159DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28N180JX |
Description | RES ARRAY 4 RES 18 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 18 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥7.20000 | ¥72 |
25 | ¥6.04000 | ¥151 |
50 | ¥5.28000 | ¥264 |
100 | ¥4.64000 | ¥464 |
250 | ¥3.95200 | ¥988 |
500 | ¥3.50800 | ¥1,754 |
1,000 | ¥3.13300 | ¥3,133 |
5,000 | ¥2.46440 | ¥12,322 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥2.29040 | ¥22,904 |
20,000 | ¥2.10055 | ¥42,011 |
30,000 | ¥2.00307 | ¥60,092 |
50,000 | ¥1.89280 | ¥94,640 |
70,000 | ¥1.82706 | ¥127,894 |
100,000 | ¥1.76283 | ¥176,283 |
120,000 | ¥1.73203 | ¥207,844 |
240,000 | ¥1.62630 | ¥390,312 |
250,000 | ¥1.62060 | ¥405,150 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |