
EVW-ADF001B14 | |
---|---|
DigiKey Part Number | P15966TR-ND - Tape & Reel (TR) P15966CT-ND - Cut Tape (CT) P15966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVW-ADF001B14 |
Description | SENSOR ROTARY 343DEG SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | EVW-ADF001B14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 343° | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥278.00000 | ¥278 |
10 | ¥234.10000 | ¥2,341 |
25 | ¥218.48000 | ¥5,462 |
50 | ¥207.28000 | ¥10,364 |
100 | ¥196.64000 | ¥19,664 |
250 | ¥183.31200 | ¥45,828 |
500 | ¥173.80200 | ¥86,901 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ¥162.86267 | ¥244,294 |
3,000 | ¥154.34933 | ¥463,048 |
4,500 | ¥149.56911 | ¥673,061 |
7,500 | ¥143.74960 | ¥1,078,122 |
10,500 | ¥140.03810 | ¥1,470,400 |
Unit Price without JCT: | ¥278.00000 |
---|---|
Unit Price with JCT: | ¥305.80000 |