
EVQ-P9H02M | |
|---|---|
DigiKey Part Number | P15947STR-ND - Tape & Reel (TR) P15947SCT-ND - Cut Tape (CT) P15947SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P9H02M |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P9H02M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 500gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥138.00000 | ¥138 |
| 10 | ¥117.90000 | ¥1,179 |
| 25 | ¥109.80000 | ¥2,745 |
| 100 | ¥97.93000 | ¥9,793 |
| 250 | ¥90.71600 | ¥22,679 |
| 500 | ¥85.68200 | ¥42,841 |
| 1,000 | ¥81.05700 | ¥81,057 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥81.58775 | ¥326,351 |
| 8,000 | ¥78.07263 | ¥624,581 |
| 12,000 | ¥76.08183 | ¥912,982 |
| 20,000 | ¥73.64255 | ¥1,472,851 |
| Unit Price without JCT: | ¥138.00000 |
|---|---|
| Unit Price with JCT: | ¥151.80000 |

