



EVP-AXBA1A | |
---|---|
DigiKey Part Number | P16853TR-ND - Tape & Reel (TR) P16853CT-ND - Cut Tape (CT) P16853DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AXBA1A |
Description | SWITCH TACT SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO x 2 Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AXBA1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO x 2 | |
Switch Function | Off-Mom-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 70/200gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.07mm, 0.16mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥122.00000 | ¥122 |
10 | ¥104.30000 | ¥1,043 |
25 | ¥97.08000 | ¥2,427 |
100 | ¥86.62000 | ¥8,662 |
250 | ¥80.22800 | ¥20,057 |
500 | ¥75.76600 | ¥37,883 |
1,000 | ¥71.66200 | ¥71,662 |
2,500 | ¥66.80720 | ¥167,018 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | ¥62.81300 | ¥502,504 |
16,000 | ¥60.12181 | ¥961,949 |
24,000 | ¥58.70392 | ¥1,408,894 |
Unit Price without JCT: | ¥122.00000 |
---|---|
Unit Price with JCT: | ¥134.20000 |