


ERA-2VEB3301X | |
|---|---|
DigiKey Part Number | 10-ERA-2VEB3301XTR-ND - Tape & Reel (TR) 10-ERA-2VEB3301XCT-ND - Cut Tape (CT) 10-ERA-2VEB3301XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VEB3301X |
Description | RES 3.3K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2VEB3301X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥32.00000 | ¥320 |
| 25 | ¥29.64000 | ¥741 |
| 50 | ¥28.00000 | ¥1,400 |
| 100 | ¥26.46000 | ¥2,646 |
| 250 | ¥24.59600 | ¥6,149 |
| 500 | ¥23.32200 | ¥11,661 |
| 1,000 | ¥22.16700 | ¥22,167 |
| 5,000 | ¥21.11540 | ¥105,577 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥20.47000 | ¥204,700 |
| 20,000 | ¥19.72365 | ¥394,473 |
| 30,000 | ¥19.33010 | ¥579,903 |
| 50,000 | ¥18.93930 | ¥946,965 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

