


ERZ-C32EK911 | |
|---|---|
DigiKey Part Number | P7135-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C32EK911 |
Description | VARISTOR 910V 25KA MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 V 25 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 25 kA | |
Energy | 600J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1700 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,930.00000 | ¥4,930 |
| 10 | ¥3,981.20000 | ¥39,812 |
| 25 | ¥3,744.24000 | ¥93,606 |
| 100 | ¥3,483.90000 | ¥348,390 |
| 300 | ¥3,338.72333 | ¥1,001,617 |
| 500 | ¥3,285.04600 | ¥1,642,523 |
| Unit Price without JCT: | ¥4,930.00000 |
|---|---|
| Unit Price with JCT: | ¥5,423.00000 |


