
ERJ-XGNJ224Y | |
|---|---|
DigiKey Part Number | P220KAWTR-ND - Tape & Reel (TR) P220KAWCT-ND - Cut Tape (CT) P220KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ224Y |
Description | RES 220K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ224Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥14.10000 | ¥141 |
| 25 | ¥11.04000 | ¥276 |
| 50 | ¥9.34000 | ¥467 |
| 100 | ¥7.96000 | ¥796 |
| 250 | ¥6.59600 | ¥1,649 |
| 500 | ¥5.80600 | ¥2,903 |
| 1,000 | ¥5.18500 | ¥5,185 |
| 5,000 | ¥4.19280 | ¥20,964 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥3.53600 | ¥70,720 |
| 40,000 | ¥3.36035 | ¥134,414 |
| 60,000 | ¥3.27475 | ¥196,485 |
| 100,000 | ¥3.18194 | ¥318,194 |
| 140,000 | ¥3.12880 | ¥438,032 |
| 200,000 | ¥3.07852 | ¥615,704 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

