
ERJ-XGNJ182Y | |
|---|---|
DigiKey Part Number | P1.8KAWTR-ND - Tape & Reel (TR) P1.8KAWCT-ND - Cut Tape (CT) P1.8KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ182Y |
Description | RES 1.8K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ182Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥14.10000 | ¥141 |
| 25 | ¥11.04000 | ¥276 |
| 50 | ¥9.30000 | ¥465 |
| 100 | ¥7.94000 | ¥794 |
| 250 | ¥6.58800 | ¥1,647 |
| 500 | ¥5.80000 | ¥2,900 |
| 1,000 | ¥5.17800 | ¥5,178 |
| 5,000 | ¥4.18680 | ¥20,934 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥3.53095 | ¥70,619 |
| 40,000 | ¥3.35540 | ¥134,216 |
| 60,000 | ¥3.26987 | ¥196,192 |
| 100,000 | ¥3.17715 | ¥317,715 |
| 140,000 | ¥3.12405 | ¥437,367 |
| 200,000 | ¥3.07383 | ¥614,766 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

