
ERJ-U3RD6802V | |
|---|---|
DigiKey Part Number | 10-ERJ-U3RD6802VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD6802VCT-ND - Cut Tape (CT) 10-ERJ-U3RD6802VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U3RD6802V |
Description | RES 68K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U3RD6802V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥18.90000 | ¥189 |
| 25 | ¥15.04000 | ¥376 |
| 50 | ¥12.82000 | ¥641 |
| 100 | ¥11.08000 | ¥1,108 |
| 250 | ¥9.32800 | ¥2,332 |
| 500 | ¥8.32000 | ¥4,160 |
| 1,000 | ¥7.52000 | ¥7,520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.00820 | ¥30,041 |
| 10,000 | ¥5.65050 | ¥56,505 |
| 15,000 | ¥5.47613 | ¥82,142 |
| 25,000 | ¥5.28728 | ¥132,182 |
| 35,000 | ¥5.17914 | ¥181,270 |
| 50,000 | ¥5.07688 | ¥253,844 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

