
ERJ-S03F3012V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03F3012VTR-ND - Tape & Reel (TR) 10-ERJ-S03F3012VCT-ND - Cut Tape (CT) 10-ERJ-S03F3012VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F3012V |
Description | RES 30.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F3012V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥20.10000 | ¥201 |
| 25 | ¥16.00000 | ¥400 |
| 50 | ¥13.70000 | ¥685 |
| 100 | ¥11.86000 | ¥1,186 |
| 250 | ¥10.02400 | ¥2,506 |
| 500 | ¥8.96400 | ¥4,482 |
| 1,000 | ¥8.12400 | ¥8,124 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.52560 | ¥32,628 |
| 10,000 | ¥6.14910 | ¥61,491 |
| 15,000 | ¥5.96573 | ¥89,486 |
| 25,000 | ¥5.76684 | ¥144,171 |
| 35,000 | ¥5.65303 | ¥197,856 |
| 50,000 | ¥5.54538 | ¥277,269 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

