49.9 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U0XF49R9Y

DigiKey Part Number
10-ERJ-U0XF49R9YTR-ND - Tape & Reel (TR)
10-ERJ-U0XF49R9YCT-ND - Cut Tape (CT)
10-ERJ-U0XF49R9YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U0XF49R9Y
Description
RES 49.9 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U0XF49R9Y Models
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
Anti-Sulfur
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,140
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥60.00000¥60
10¥32.20000¥322
25¥26.40000¥660
50¥23.00000¥1,150
100¥20.31000¥2,031
250¥17.60800¥4,402
500¥16.04400¥8,022
1,000¥14.80200¥14,802
5,000¥12.81520¥64,076
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥11.32995¥226,599
40,000¥10.97640¥439,056
60,000¥10.80392¥648,235
100,000¥10.61690¥1,061,690
140,000¥10.50980¥1,471,372
Manufacturers Standard Package
Unit Price without JCT:¥60.00000
Unit Price with JCT:¥66.00000