
ERJ-U08J223V | |
---|---|
DigiKey Part Number | 10-ERJ-U08J223VTR-ND - Tape & Reel (TR) 10-ERJ-U08J223VCT-ND - Cut Tape (CT) 10-ERJ-U08J223VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J223V |
Description | RES 22K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J223V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥25.00000 | ¥25 |
10 | ¥12.60000 | ¥126 |
25 | ¥9.80000 | ¥245 |
50 | ¥8.28000 | ¥414 |
100 | ¥7.06000 | ¥706 |
250 | ¥5.84000 | ¥1,460 |
500 | ¥5.14000 | ¥2,570 |
1,000 | ¥4.58600 | ¥4,586 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥3.77620 | ¥18,881 |
10,000 | ¥3.51430 | ¥35,143 |
15,000 | ¥3.38667 | ¥50,800 |
25,000 | ¥3.24844 | ¥81,211 |
35,000 | ¥3.16931 | ¥110,926 |
50,000 | ¥3.09450 | ¥154,725 |
60,000 | ¥3.05952 | ¥183,571 |
120,000 | ¥2.94410 | ¥353,292 |
125,000 | ¥2.93810 | ¥367,262 |
Unit Price without JCT: | ¥25.00000 |
---|---|
Unit Price with JCT: | ¥27.50000 |