
ERJ-U06J474V | |
---|---|
DigiKey Part Number | 10-ERJ-U06J474VTR-ND - Tape & Reel (TR) 10-ERJ-U06J474VCT-ND - Cut Tape (CT) 10-ERJ-U06J474VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J474V |
Description | RES 470K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J474V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥19.00000 | ¥19 |
10 | ¥9.40000 | ¥94 |
25 | ¥7.20000 | ¥180 |
50 | ¥6.02000 | ¥301 |
100 | ¥5.07000 | ¥507 |
250 | ¥4.12400 | ¥1,031 |
500 | ¥3.58200 | ¥1,791 |
1,000 | ¥3.15400 | ¥3,154 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥2.52300 | ¥12,615 |
10,000 | ¥2.32140 | ¥23,214 |
15,000 | ¥2.22327 | ¥33,349 |
25,000 | ¥2.11708 | ¥52,927 |
35,000 | ¥2.05634 | ¥71,972 |
50,000 | ¥1.99886 | ¥99,943 |
60,000 | ¥1.97200 | ¥118,320 |
120,000 | ¥1.88344 | ¥226,013 |
125,000 | ¥1.87882 | ¥234,852 |
Unit Price without JCT: | ¥19.00000 |
---|---|
Unit Price with JCT: | ¥20.90000 |