ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08J680V

DigiKey Part Number
10-ERJ-U08J680VTR-ND - Tape & Reel (TR)
10-ERJ-U08J680VCT-ND - Cut Tape (CT)
10-ERJ-U08J680VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08J680V
Description
RES 68 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08J680V Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 4,950
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥25.00000¥25
10¥12.60000¥126
25¥9.80000¥245
50¥8.28000¥414
100¥7.06000¥706
250¥5.84000¥1,460
500¥5.14000¥2,570
1,000¥4.58600¥4,586
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥3.77620¥18,881
10,000¥3.51430¥35,143
15,000¥3.38667¥50,800
25,000¥3.24844¥81,211
35,000¥3.16931¥110,926
50,000¥3.09450¥154,725
60,000¥3.05952¥183,571
120,000¥2.94410¥353,292
125,000¥2.93810¥367,262
Manufacturers Standard Package
Unit Price without JCT:¥25.00000
Unit Price with JCT:¥27.50000