
ERJ-U08J200V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J200VTR-ND - Tape & Reel (TR) 10-ERJ-U08J200VCT-ND - Cut Tape (CT) 10-ERJ-U08J200VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J200V |
Description | RES 20 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J200V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥13.90000 | ¥139 |
| 25 | ¥10.88000 | ¥272 |
| 50 | ¥9.16000 | ¥458 |
| 100 | ¥7.80000 | ¥780 |
| 250 | ¥6.45600 | ¥1,614 |
| 500 | ¥5.68000 | ¥2,840 |
| 1,000 | ¥5.06900 | ¥5,069 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.93800 | ¥19,690 |
| 10,000 | ¥3.66490 | ¥36,649 |
| 15,000 | ¥3.53180 | ¥52,977 |
| 25,000 | ¥3.38764 | ¥84,691 |
| 35,000 | ¥3.30509 | ¥115,678 |
| 50,000 | ¥3.22708 | ¥161,354 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

