
ERJ-U06F3R90V | |
---|---|
DigiKey Part Number | 10-ERJ-U06F3R90VTR-ND - Tape & Reel (TR) 10-ERJ-U06F3R90VCT-ND - Cut Tape (CT) 10-ERJ-U06F3R90VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F3R90V |
Description | RES 3.9 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F3R90V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥24.00000 | ¥24 |
10 | ¥11.90000 | ¥119 |
25 | ¥9.28000 | ¥232 |
50 | ¥7.82000 | ¥391 |
100 | ¥5.92000 | ¥592 |
250 | ¥5.03200 | ¥1,258 |
500 | ¥4.71200 | ¥2,356 |
1,000 | ¥4.29400 | ¥4,294 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥3.51980 | ¥17,599 |
10,000 | ¥2.72510 | ¥27,251 |
15,000 | ¥2.62627 | ¥39,394 |
25,000 | ¥2.52608 | ¥63,152 |
35,000 | ¥2.51614 | ¥88,065 |
50,000 | ¥2.50640 | ¥125,320 |
60,000 | ¥2.50168 | ¥150,101 |
120,000 | ¥2.48542 | ¥298,250 |
125,000 | ¥2.48454 | ¥310,568 |
Unit Price without JCT: | ¥24.00000 |
---|---|
Unit Price with JCT: | ¥26.40000 |