0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06F1R00V

DigiKey Part Number
10-ERJ-U06F1R00VTR-ND - Tape & Reel (TR)
10-ERJ-U06F1R00VCT-ND - Cut Tape (CT)
10-ERJ-U06F1R00VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06F1R00V
Description
RES 1 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06F1R00V Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 2,373
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥24.00000¥24
10¥11.90000¥119
25¥9.28000¥232
50¥7.82000¥391
100¥6.65000¥665
250¥5.49200¥1,373
500¥4.82600¥2,413
1,000¥4.29400¥4,294
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥3.69840¥18,492
10,000¥3.06050¥30,605
15,000¥2.96040¥44,406
25,000¥2.85864¥71,466
35,000¥2.76480¥96,768
50,000¥2.67170¥133,585
60,000¥2.66675¥160,005
120,000¥2.64962¥317,954
125,000¥2.64870¥331,088
Manufacturers Standard Package
Unit Price without JCT:¥24.00000
Unit Price with JCT:¥26.40000