
ERJ-U06F1R00V | |
---|---|
DigiKey Part Number | 10-ERJ-U06F1R00VTR-ND - Tape & Reel (TR) 10-ERJ-U06F1R00VCT-ND - Cut Tape (CT) 10-ERJ-U06F1R00VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F1R00V |
Description | RES 1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F1R00V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥24.00000 | ¥24 |
10 | ¥11.90000 | ¥119 |
25 | ¥9.28000 | ¥232 |
50 | ¥7.82000 | ¥391 |
100 | ¥6.65000 | ¥665 |
250 | ¥5.49200 | ¥1,373 |
500 | ¥4.82600 | ¥2,413 |
1,000 | ¥4.29400 | ¥4,294 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥3.69840 | ¥18,492 |
10,000 | ¥3.06050 | ¥30,605 |
15,000 | ¥2.96040 | ¥44,406 |
25,000 | ¥2.85864 | ¥71,466 |
35,000 | ¥2.76480 | ¥96,768 |
50,000 | ¥2.67170 | ¥133,585 |
60,000 | ¥2.66675 | ¥160,005 |
120,000 | ¥2.64962 | ¥317,954 |
125,000 | ¥2.64870 | ¥331,088 |
Unit Price without JCT: | ¥24.00000 |
---|---|
Unit Price with JCT: | ¥26.40000 |