
ERJ-U03J273V | |
---|---|
DigiKey Part Number | 10-ERJ-U03J273VTR-ND - Tape & Reel (TR) 10-ERJ-U03J273VCT-ND - Cut Tape (CT) 10-ERJ-U03J273VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J273V |
Description | RES 27K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J273V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥2.06200 | ¥10,310 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥17.00000 | ¥17 |
10 | ¥8.40000 | ¥84 |
50 | ¥5.34000 | ¥267 |
100 | ¥4.49000 | ¥449 |
500 | ¥3.13400 | ¥1,567 |
1,000 | ¥2.74500 | ¥2,745 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥17.00000 | ¥17 |
10 | ¥8.10000 | ¥81 |
50 | ¥5.24000 | ¥262 |
100 | ¥4.44000 | ¥444 |
500 | ¥3.10200 | ¥1,551 |
1,000 | ¥2.70400 | ¥2,704 |
Unit Price without JCT: | ¥17.00000 |
---|---|
Unit Price with JCT: | ¥18.70000 |