
ERJ-U03F6201V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F6201VTR-ND - Tape & Reel (TR) 10-ERJ-U03F6201VCT-ND - Cut Tape (CT) 10-ERJ-U03F6201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F6201V |
Description | RES 6.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F6201V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥11.60000 | ¥116 |
| 25 | ¥9.04000 | ¥226 |
| 50 | ¥7.58000 | ¥379 |
| 100 | ¥6.41000 | ¥641 |
| 250 | ¥5.25200 | ¥1,313 |
| 500 | ¥4.58400 | ¥2,292 |
| 1,000 | ¥4.05800 | ¥4,058 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.09940 | ¥15,497 |
| 10,000 | ¥2.86520 | ¥28,652 |
| 15,000 | ¥2.75127 | ¥41,269 |
| 25,000 | ¥2.62784 | ¥65,696 |
| 35,000 | ¥2.55717 | ¥89,501 |
| 50,000 | ¥2.49040 | ¥124,520 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

