10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02J103X

DigiKey Part Number
10-ERJ-U02J103XTR-ND - Tape & Reel (TR)
10-ERJ-U02J103XCT-ND - Cut Tape (CT)
10-ERJ-U02J103XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02J103X
Description
RES 10K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02J103X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,514
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥18.00000¥18
10¥8.30000¥83
25¥6.40000¥160
50¥5.26000¥263
100¥4.39000¥439
250¥3.52400¥881
500¥3.02800¥1,514
1,000¥2.64100¥2,641
5,000¥2.02380¥10,119
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.77540¥17,754
20,000¥1.63885¥32,777
30,000¥1.57233¥47,170
50,000¥1.50030¥75,015
70,000¥1.45909¥102,136
100,000¥1.42012¥142,012
Manufacturers Standard Package
Unit Price without JCT:¥18.00000
Unit Price with JCT:¥19.80000