
ERJ-U02F9531X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F9531XTR-ND - Tape & Reel (TR) 10-ERJ-U02F9531XCT-ND - Cut Tape (CT) 10-ERJ-U02F9531XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F9531X |
Description | RES 9.53K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F9531X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥10.00000 | ¥100 |
| 25 | ¥7.64000 | ¥191 |
| 50 | ¥6.34000 | ¥317 |
| 100 | ¥5.35000 | ¥535 |
| 250 | ¥4.34800 | ¥1,087 |
| 500 | ¥3.77000 | ¥1,885 |
| 1,000 | ¥3.31200 | ¥3,312 |
| 5,000 | ¥2.58660 | ¥12,933 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.28620 | ¥22,862 |
| 20,000 | ¥2.12520 | ¥42,504 |
| 30,000 | ¥2.04673 | ¥61,402 |
| 50,000 | ¥1.96182 | ¥98,091 |
| 70,000 | ¥1.91323 | ¥133,926 |
| 100,000 | ¥1.86724 | ¥186,724 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

