ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F2052X

DigiKey Part Number
10-ERJ-U02F2052XTR-ND - Tape & Reel (TR)
10-ERJ-U02F2052XCT-ND - Cut Tape (CT)
10-ERJ-U02F2052XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F2052X
Description
RES 20.5K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F2052X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,608
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥19.00000¥19
10¥8.90000¥89
25¥6.92000¥173
50¥5.76000¥288
100¥4.26000¥426
250¥3.56400¥891
500¥3.28200¥1,641
1,000¥2.99000¥2,990
5,000¥2.33520¥11,676
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.88400¥18,840
20,000¥1.78155¥35,631
30,000¥1.77207¥53,162
50,000¥1.67836¥83,918
70,000¥1.67216¥117,051
100,000¥1.66604¥166,604
120,000¥1.66308¥199,570
240,000¥1.65290¥396,696
250,000¥1.65236¥413,090
Manufacturers Standard Package
Unit Price without JCT:¥19.00000
Unit Price with JCT:¥20.90000