
ERJ-U02F2052X | |
---|---|
DigiKey Part Number | 10-ERJ-U02F2052XTR-ND - Tape & Reel (TR) 10-ERJ-U02F2052XCT-ND - Cut Tape (CT) 10-ERJ-U02F2052XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F2052X |
Description | RES 20.5K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F2052X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥19.00000 | ¥19 |
10 | ¥8.90000 | ¥89 |
25 | ¥6.92000 | ¥173 |
50 | ¥5.76000 | ¥288 |
100 | ¥4.26000 | ¥426 |
250 | ¥3.56400 | ¥891 |
500 | ¥3.28200 | ¥1,641 |
1,000 | ¥2.99000 | ¥2,990 |
5,000 | ¥2.33520 | ¥11,676 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥1.88400 | ¥18,840 |
20,000 | ¥1.78155 | ¥35,631 |
30,000 | ¥1.77207 | ¥53,162 |
50,000 | ¥1.67836 | ¥83,918 |
70,000 | ¥1.67216 | ¥117,051 |
100,000 | ¥1.66604 | ¥166,604 |
120,000 | ¥1.66308 | ¥199,570 |
240,000 | ¥1.65290 | ¥396,696 |
250,000 | ¥1.65236 | ¥413,090 |
Unit Price without JCT: | ¥19.00000 |
---|---|
Unit Price with JCT: | ¥20.90000 |