
ERJ-U01J514C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J514CTR-ND - Tape & Reel (TR) 10-ERJ-U01J514CCT-ND - Cut Tape (CT) 10-ERJ-U01J514CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J514C |
Description | RES 510K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J514C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥5.60393 | ¥84,059 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥36.00000 | ¥36 |
| 10 | ¥18.70000 | ¥187 |
| 25 | ¥14.92000 | ¥373 |
| 50 | ¥12.74000 | ¥637 |
| 100 | ¥11.03000 | ¥1,103 |
| 250 | ¥9.30000 | ¥2,325 |
| 500 | ¥8.31000 | ¥4,155 |
| 1,000 | ¥7.52000 | ¥7,520 |
| 5,000 | ¥6.26160 | ¥31,308 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥20.20000 | ¥202 |
| 50 | ¥13.64000 | ¥682 |
| 100 | ¥11.71000 | ¥1,171 |
| 500 | ¥8.55600 | ¥4,278 |
| 1,000 | ¥7.61000 | ¥7,610 |
| 5,000 | ¥6.04520 | ¥30,226 |
| Unit Price without JCT: | ¥36.00000 |
|---|---|
| Unit Price with JCT: | ¥39.60000 |

