
ERJ-U01F4703C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F4703CTR-ND - Tape & Reel (TR) 10-ERJ-U01F4703CCT-ND - Cut Tape (CT) 10-ERJ-U01F4703CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F4703C |
Description | RES 470K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F4703C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥23.10000 | ¥231 |
| 25 | ¥18.52000 | ¥463 |
| 50 | ¥15.92000 | ¥796 |
| 100 | ¥13.87000 | ¥1,387 |
| 250 | ¥11.80400 | ¥2,951 |
| 500 | ¥10.61600 | ¥5,308 |
| 1,000 | ¥9.67300 | ¥9,673 |
| 5,000 | ¥8.16580 | ¥40,829 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥7.22900 | ¥108,435 |
| 30,000 | ¥6.93473 | ¥208,042 |
| 45,000 | ¥6.79124 | ¥305,606 |
| 75,000 | ¥6.63569 | ¥497,677 |
| 105,000 | ¥6.54658 | ¥687,391 |
| 150,000 | ¥6.46226 | ¥969,339 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

