
EXB-S8V392J | |
|---|---|
DigiKey Part Number | 10-EXB-S8V392JTR-ND - Tape & Reel (TR) 10-EXB-S8V392JCT-ND - Cut Tape (CT) 10-EXB-S8V392JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-S8V392J |
Description | RES ARRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2009, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3.9k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2009, Concave, Long Side Terminals | |
Supplier Device Package | 2009 | |
Size / Dimension | 0.200" L x 0.087" W (5.08mm x 2.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥113.00000 | ¥113 |
| 10 | ¥72.60000 | ¥726 |
| 25 | ¥61.84000 | ¥1,546 |
| 50 | ¥55.04000 | ¥2,752 |
| 100 | ¥49.27000 | ¥4,927 |
| 250 | ¥42.94800 | ¥10,737 |
| 500 | ¥38.98800 | ¥19,494 |
| 1,000 | ¥35.62000 | ¥35,620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥32.56960 | ¥81,424 |
| 5,000 | ¥30.21580 | ¥151,079 |
| 7,500 | ¥29.00693 | ¥217,552 |
| 12,500 | ¥27.63920 | ¥345,490 |
| 17,500 | ¥26.82451 | ¥469,429 |
| 25,000 | ¥26.02840 | ¥650,710 |
| Unit Price without JCT: | ¥113.00000 |
|---|---|
| Unit Price with JCT: | ¥124.30000 |



