
ERJ-PM8F6804V | |
---|---|
DigiKey Part Number | 10-ERJ-PM8F6804VTR-ND - Tape & Reel (TR) 10-ERJ-PM8F6804VCT-ND - Cut Tape (CT) 10-ERJ-PM8F6804VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PM8F6804V |
Description | RES 6.8M OHM 1% 0.66W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥40.00000 | ¥40 |
10 | ¥21.00000 | ¥210 |
25 | ¥16.16000 | ¥404 |
50 | ¥14.18000 | ¥709 |
100 | ¥10.34000 | ¥1,034 |
250 | ¥9.09200 | ¥2,273 |
500 | ¥8.68400 | ¥4,342 |
1,000 | ¥8.33800 | ¥8,338 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥6.28860 | ¥31,443 |
10,000 | ¥5.89920 | ¥58,992 |
15,000 | ¥5.87113 | ¥88,067 |
25,000 | ¥5.83892 | ¥145,973 |
35,000 | ¥5.81969 | ¥203,689 |
50,000 | ¥5.80076 | ¥290,038 |
60,000 | ¥5.79160 | ¥347,496 |
120,000 | ¥5.76008 | ¥691,210 |
Unit Price without JCT: | ¥40.00000 |
---|---|
Unit Price with JCT: | ¥44.00000 |