ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6D9090V

DigiKey Part Number
P21014TR-ND - Tape & Reel (TR)
P21014CT-ND - Cut Tape (CT)
P21014DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6D9090V
Description
RES SMD 909 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
909 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6D9090V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,545
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥4.99140¥24,957
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥25.00000¥25
10¥15.90000¥159
25¥13.44000¥336
50¥11.80000¥590
100¥10.45000¥1,045
250¥8.94000¥2,235
500¥7.99800¥3,999
1,000¥7.19400¥7,194
Digi-Reel®
QuantityUnit PriceExt Price
1¥35.00000¥35
10¥18.90000¥189
25¥15.08000¥377
50¥12.82000¥641
100¥10.94000¥1,094
250¥8.92000¥2,230
500¥7.69200¥3,846
1,000¥6.66900¥6,669
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥25.00000
Unit Price with JCT:¥27.50000