
ERJ-PB6D4531V | |
|---|---|
DigiKey Part Number | P21093TR-ND - Tape & Reel (TR) P21093CT-ND - Cut Tape (CT) P21093DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D4531V |
Description | RES SMD 4.53K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D4531V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.53560 | ¥32,678 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥18.10000 | ¥181 |
| 25 | ¥15.12000 | ¥378 |
| 50 | ¥13.34000 | ¥667 |
| 100 | ¥11.79000 | ¥1,179 |
| 250 | ¥10.10000 | ¥2,525 |
| 500 | ¥9.04000 | ¥4,520 |
| 1,000 | ¥8.14100 | ¥8,141 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥36.00000 | ¥36 |
| 10 | ¥19.70000 | ¥197 |
| 25 | ¥15.72000 | ¥393 |
| 50 | ¥13.36000 | ¥668 |
| 100 | ¥11.41000 | ¥1,141 |
| 250 | ¥9.30000 | ¥2,325 |
| 500 | ¥8.02200 | ¥4,011 |
| 1,000 | ¥6.95500 | ¥6,955 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

