
ERJ-PB6D1401V | |
---|---|
DigiKey Part Number | P21034TR-ND - Tape & Reel (TR) P21034CT-ND - Cut Tape (CT) P21034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D1401V |
Description | RES SMD 1.4K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D1401V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥25.00000 | ¥25 |
10 | ¥15.60000 | ¥156 |
25 | ¥13.16000 | ¥329 |
50 | ¥11.58000 | ¥579 |
100 | ¥10.24000 | ¥1,024 |
250 | ¥8.76000 | ¥2,190 |
500 | ¥7.83800 | ¥3,919 |
1,000 | ¥7.05200 | ¥7,052 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥5.76440 | ¥28,822 |
10,000 | ¥5.29670 | ¥52,967 |
15,000 | ¥5.05640 | ¥75,846 |
25,000 | ¥4.78460 | ¥119,615 |
35,000 | ¥4.62266 | ¥161,793 |
50,000 | ¥4.46436 | ¥223,218 |
60,000 | ¥4.38848 | ¥263,309 |
120,000 | ¥4.12794 | ¥495,353 |
125,000 | ¥4.11387 | ¥514,234 |
Unit Price without JCT: | ¥25.00000 |
---|---|
Unit Price with JCT: | ¥27.50000 |