
ERJ-PB6B9090V | |
---|---|
DigiKey Part Number | P20589TR-ND - Tape & Reel (TR) P20589CT-ND - Cut Tape (CT) P20589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B9090V |
Description | RES SMD 909 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B9090V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥33.00000 | ¥33 |
10 | ¥21.30000 | ¥213 |
25 | ¥17.88000 | ¥447 |
50 | ¥15.78000 | ¥789 |
100 | ¥13.98000 | ¥1,398 |
250 | ¥12.00400 | ¥3,001 |
500 | ¥10.77200 | ¥5,386 |
1,000 | ¥9.72000 | ¥9,720 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥8.00460 | ¥40,023 |
10,000 | ¥7.37980 | ¥73,798 |
15,000 | ¥7.05880 | ¥105,882 |
25,000 | ¥6.69572 | ¥167,393 |
35,000 | ¥6.47937 | ¥226,778 |
50,000 | ¥6.26790 | ¥313,395 |
60,000 | ¥6.16652 | ¥369,991 |
120,000 | ¥5.81855 | ¥698,226 |
125,000 | ¥5.79979 | ¥724,974 |
Unit Price without JCT: | ¥33.00000 |
---|---|
Unit Price with JCT: | ¥36.30000 |