ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6B2051V

DigiKey Part Number
P20627TR-ND - Tape & Reel (TR)
P20627CT-ND - Cut Tape (CT)
P20627DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6B2051V
Description
RES SMD 2.05K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.05 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6B2051V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,312
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥33.00000¥33
10¥21.30000¥213
25¥17.88000¥447
50¥15.78000¥789
100¥13.98000¥1,398
250¥12.00400¥3,001
500¥10.77200¥5,386
1,000¥9.72000¥9,720
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥8.00460¥40,023
10,000¥7.37980¥73,798
15,000¥7.05880¥105,882
25,000¥6.69572¥167,393
35,000¥6.47937¥226,778
50,000¥6.26790¥313,395
60,000¥6.16652¥369,991
120,000¥5.81855¥698,226
125,000¥5.79979¥724,974
Manufacturers Standard Package
Unit Price without JCT:¥33.00000
Unit Price with JCT:¥36.30000