174 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6B1743V

DigiKey Part Number
P20847TR-ND - Tape & Reel (TR)
P20847CT-ND - Cut Tape (CT)
P20847DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6B1743V
Description
RES SMD 174K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
174 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6B1743V Models
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
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 1,699
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥38.00000¥38
10¥24.40000¥244
25¥20.60000¥515
50¥18.22000¥911
100¥16.15000¥1,615
250¥13.88800¥3,472
500¥12.46800¥6,234
1,000¥11.26100¥11,261
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥9.10860¥45,543
10,000¥8.40470¥84,047
15,000¥8.04327¥120,649
25,000¥7.63424¥190,856
35,000¥7.39057¥258,670
50,000¥7.15250¥357,625
Manufacturers Standard Package
Unit Price without JCT:¥38.00000
Unit Price with JCT:¥41.80000