
ERJ-PA3F15R0V | |
|---|---|
DigiKey Part Number | P15.00BYTR-ND - Tape & Reel (TR) P15.00BYCT-ND - Cut Tape (CT) P15.00BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F15R0V |
Description | RES SMD 15 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F15R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥12.00000 | ¥120 |
| 25 | ¥9.36000 | ¥234 |
| 50 | ¥7.84000 | ¥392 |
| 100 | ¥6.65000 | ¥665 |
| 250 | ¥5.45600 | ¥1,364 |
| 500 | ¥4.77200 | ¥2,386 |
| 1,000 | ¥4.23100 | ¥4,231 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.24220 | ¥16,211 |
| 10,000 | ¥3.00110 | ¥30,011 |
| 15,000 | ¥2.88373 | ¥43,256 |
| 25,000 | ¥2.75664 | ¥68,916 |
| 35,000 | ¥2.68386 | ¥93,935 |
| 50,000 | ¥2.61506 | ¥130,753 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

