
ERJ-PA3F1503V | |
|---|---|
DigiKey Part Number | P150KBYTR-ND - Tape & Reel (TR) P150KBYCT-ND - Cut Tape (CT) P150KBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F1503V |
Description | RES SMD 150K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F1503V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥11.90000 | ¥119 |
| 25 | ¥9.36000 | ¥234 |
| 50 | ¥7.82000 | ¥391 |
| 100 | ¥6.63000 | ¥663 |
| 250 | ¥5.44800 | ¥1,362 |
| 500 | ¥4.76400 | ¥2,382 |
| 1,000 | ¥4.22300 | ¥4,223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.23600 | ¥16,180 |
| 10,000 | ¥2.99540 | ¥29,954 |
| 15,000 | ¥2.87827 | ¥43,174 |
| 25,000 | ¥2.75136 | ¥68,784 |
| 35,000 | ¥2.67874 | ¥93,756 |
| 50,000 | ¥2.61008 | ¥130,504 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

