
ERJ-PA3D4752V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3D4752VTR-ND - Tape & Reel (TR) 10-ERJ-PA3D4752VCT-ND - Cut Tape (CT) 10-ERJ-PA3D4752VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3D4752V |
Description | RES SMD 47.5K OHM 0.5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3D4752V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥15.50000 | ¥155 |
| 25 | ¥12.16000 | ¥304 |
| 50 | ¥10.30000 | ¥515 |
| 100 | ¥8.84000 | ¥884 |
| 250 | ¥7.36000 | ¥1,840 |
| 500 | ¥6.50800 | ¥3,254 |
| 1,000 | ¥5.83500 | ¥5,835 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.57980 | ¥22,899 |
| 10,000 | ¥4.27860 | ¥42,786 |
| 15,000 | ¥4.13193 | ¥61,979 |
| 25,000 | ¥3.97296 | ¥99,324 |
| 35,000 | ¥3.88194 | ¥135,868 |
| 50,000 | ¥3.79592 | ¥189,796 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

