
ERJ-S02D1002X | |
|---|---|
DigiKey Part Number | 10-ERJ-S02D1002XTR-ND - Tape & Reel (TR) 10-ERJ-S02D1002XCT-ND - Cut Tape (CT) 10-ERJ-S02D1002XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02D1002X |
Description | RES 10K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02D1002X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥32.40000 | ¥324 |
| 25 | ¥26.44000 | ¥661 |
| 50 | ¥23.06000 | ¥1,153 |
| 100 | ¥20.39000 | ¥2,039 |
| 250 | ¥17.66800 | ¥4,417 |
| 500 | ¥16.10400 | ¥8,052 |
| 1,000 | ¥14.86000 | ¥14,860 |
| 5,000 | ¥12.86740 | ¥64,337 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥11.82280 | ¥118,228 |
| 20,000 | ¥11.37765 | ¥227,553 |
| 30,000 | ¥11.16057 | ¥334,817 |
| 50,000 | ¥10.92518 | ¥546,259 |
| 70,000 | ¥10.79039 | ¥755,327 |
| 100,000 | ¥10.66287 | ¥1,066,287 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

