
ERJ-P03F20R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-P03F20R0VTR-ND - Tape & Reel (TR) 10-ERJ-P03F20R0VCT-ND - Cut Tape (CT) 10-ERJ-P03F20R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03F20R0V |
Description | RES SMD 20 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03F20R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥20.90000 | ¥209 |
| 25 | ¥16.72000 | ¥418 |
| 50 | ¥14.34000 | ¥717 |
| 100 | ¥12.46000 | ¥1,246 |
| 250 | ¥10.58400 | ¥2,646 |
| 500 | ¥9.50000 | ¥4,750 |
| 1,000 | ¥8.64200 | ¥8,642 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.63100 | ¥38,155 |
| 10,000 | ¥5.80470 | ¥58,047 |
| 15,000 | ¥5.69007 | ¥85,351 |
| 25,000 | ¥5.57232 | ¥139,308 |
| 35,000 | ¥5.55357 | ¥194,375 |
| 50,000 | ¥5.53516 | ¥276,758 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

