
ERJ-L12KF47MU | |
|---|---|
DigiKey Part Number | P47NBTR-ND - Tape & Reel (TR) P47NBCT-ND - Cut Tape (CT) P47NBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L12KF47MU |
Description | RES 0.047 OHM 1% 1/2W 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L12KF47MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥158.00000 | ¥158 |
| 10 | ¥102.80000 | ¥1,028 |
| 25 | ¥87.84000 | ¥2,196 |
| 50 | ¥78.42000 | ¥3,921 |
| 100 | ¥70.43000 | ¥7,043 |
| 250 | ¥61.66800 | ¥15,417 |
| 500 | ¥56.18200 | ¥28,091 |
| 1,000 | ¥51.52200 | ¥51,522 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥44.08720 | ¥220,436 |
| 10,000 | ¥41.32120 | ¥413,212 |
| 15,000 | ¥39.90067 | ¥598,510 |
| 25,000 | ¥38.29380 | ¥957,345 |
| 35,000 | ¥37.33680 | ¥1,306,788 |
| Unit Price without JCT: | ¥158.00000 |
|---|---|
| Unit Price with JCT: | ¥173.80000 |

