
ERJ-H2RD2200X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RD2200XTR-ND - Tape & Reel (TR) 10-ERJ-H2RD2200XCT-ND - Cut Tape (CT) 10-ERJ-H2RD2200XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RD2200X |
Description | RES 220 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RD2200X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥23.40000 | ¥234 |
| 25 | ¥18.80000 | ¥470 |
| 50 | ¥16.18000 | ¥809 |
| 100 | ¥14.13000 | ¥1,413 |
| 250 | ¥12.03200 | ¥3,008 |
| 500 | ¥10.82800 | ¥5,414 |
| 1,000 | ¥9.87100 | ¥9,871 |
| 5,000 | ¥8.34320 | ¥41,716 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥7.59970 | ¥75,997 |
| 20,000 | ¥7.25865 | ¥145,173 |
| 30,000 | ¥7.09237 | ¥212,771 |
| 50,000 | ¥6.91210 | ¥345,605 |
| 70,000 | ¥6.80884 | ¥476,619 |
| 100,000 | ¥6.71116 | ¥671,116 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

