
ERJ-HP6D33R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6D33R0VTR-ND - Tape & Reel (TR) 10-ERJ-HP6D33R0VCT-ND - Cut Tape (CT) 10-ERJ-HP6D33R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6D33R0V |
Description | RES 33 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6D33R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥27.90000 | ¥279 |
| 25 | ¥22.60000 | ¥565 |
| 50 | ¥19.58000 | ¥979 |
| 100 | ¥17.20000 | ¥1,720 |
| 250 | ¥14.78400 | ¥3,696 |
| 500 | ¥13.39400 | ¥6,697 |
| 1,000 | ¥12.29400 | ¥12,294 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.13360 | ¥50,668 |
| 10,000 | ¥9.63880 | ¥96,388 |
| 15,000 | ¥9.39760 | ¥140,964 |
| 25,000 | ¥9.13608 | ¥228,402 |
| 35,000 | ¥8.98637 | ¥314,523 |
| 50,000 | ¥8.84474 | ¥442,237 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

